AD9743-DPG2-EBZ, Evaluation Board for AD9743 Dual, 10-bit, 250 MSPS Digital to Analog Converter
Analog Devices이 부품 AD9743BCPZ 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Point to Point Radio
- Portable Instrumentation
- Ultra Wide-Band
- Wireless Infrastructure
Description
- AD9743-DPG2-EBZ, Evaluation Board connects to the Digital Pattern Generator (DPG2) to allow for quick evaluation of the AD9743 DAC. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9743 in any of the AD9743 operating modes. The AD9743 evaluation board is configured over USB from a panel within the DPG Downloader software
최종 제품의 경우
-
DAC Resolution10 Bit
-
DAC Sampling Rate250M SPS
-
Number of Channels2CH
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 구매 | |
|
FIN1001M5X | onsemi | LVDS | LVDS Driver 600Mbps 0.45V 5-Pin SOT-23 T/R | 구매 | |
|
NC7SP17P5X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | 구매 | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 구매 | |
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R | 구매 | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
ASV-50.000MHZ-EJ-T | Abracon | SMD Crystal Oscillators | Oscillator XO 50MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R | 구매 | |
|
AD9743BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 10-bit 72-Pin LFCSP EP Tray | 구매 |