AD9745-DPG2-EBZ, Evaluation Board for AD9745 Dual, 12-bit, 250 MSPS Digital to Analog Converter
Analog Devices이 부품 AD9745BCPZ 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Point to Point Radio
- Portable Instrumentation
- Ultra Wide-Band
- Wireless Infrastructure
Description
- AD9745-DPG2-EBZ, Evaluation Board connects to the Digital Pattern Generator (DPG2) to allow for quick evaluation of the AD9745 DAC. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9745 in any of the AD9745 operating modes. The AD9745 evaluation board is configured over USB from a panel within the DPG Downloader software
최종 제품의 경우
-
DAC Resolution12 Bit
-
DAC Sampling Rate250M SPS
-
Number of Channels2CH
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 구매 | |
|
ASV-50.000MHZ-EJ-T | Abracon | SMD Crystal Oscillators | Oscillator XO 50MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R | 구매 | |
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R | 구매 | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
NC7SP17P5X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | 구매 | |
|
FIN1001M5X | onsemi | LVDS | LVDS Driver 600Mbps 0.45V 5-Pin SOT-23 T/R | 구매 | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 구매 | |
|
AD9745BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 12-bit 72-Pin LFCSP EP Tray | 구매 |