AD9778A-DPG2-EBZ, Evaluation Board for AD9778A Dual, 14-Bit, 1 GSPS Digital to Analog Converter
Analog Devices이 부품 AD9778A 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Diversity Radio Receiver
- Point to Point Radio
- Radar System
- Ultra Wide-Band
- WiMAX Basestation
- Wireless Infrastructure
Description
- AD9778A-DPG2-EBZ, Evaluation Board for the AD9778A is a 14-bit, 1 GSPS, dual channel digital-to-analog converter. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9778A in any of the DAC operating modes. The AD9778A evaluation board is configured over USB with accompanying PC software
최종 제품의 경우
-
DAC Resolution14 Bit
-
DAC Sampling Rate1G SPS
-
Number of Channels2CH
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R | 구매 | |
|
FIN1001M5X | onsemi | LVDS | LVDS Driver 600Mbps 0.45V 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1G34DBVR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R | 구매 | |
|
ADL5375-05ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 24-Pin LFCSP EP T/R | 구매 | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 구매 | |
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 구매 | |
|
AD9778ABSVZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Interpolation Filter 14-bit 100-Pin TQFP EP T/R | 구매 | |
|
AD9778ABSVZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Interpolation Filter 14-bit 100-Pin TQFP EP Tray | 구매 |