AD9787-EBZ, Evaluation Board using AD9787, 14-Bit, manufactured on a 0.18 um CMOS process and Operating from single 1.8 V to 3.3 V supplies
Analog Devices이 부품 AD9787BSVZ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Communications and Telecom
- Point to Point Radio
- Telecom Infrastructure
- Wireless
Description
- AD9787-EBZ, Evaluation Board using AD9787, 14-Bit, manufactured on a 0.18 um CMOS process and Operating from single 1.8 V to 3.3 V supplies
최종 제품의 경우
-
DAC Resolution14 Bit
-
DAC Sampling Rate800M SPS
-
Number of Channels2CH
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74AC14SCX | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R | 구매 | |
|
74AC14SC | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube | 구매 | |
|
74AC14MTCX | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W T/R | 구매 | |
|
AD9787BSVZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Interpolation Filter 14-bit 100-Pin TQFP EP Tray | 구매 | |
|
AD9787BSVZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Interpolation Filter 14-bit 100-Pin TQFP EP T/R | 구매 |