AD9851/CGPCB, Clock Generator Evaluation Board for AD9851 DDS/DAC Synthesizer
Analog Devices이 부품 AD9851 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ADC Encode Generator
- Communications System
Description
- AD9851/CGPCB, Clock Generator Evaluation Board for AD9851 DDS/DAC Synthesizer. The AD9851 is a highly integrated device that uses advanced DDS technology, coupled with an internal high speed, high performance D/A converter and comparator, to form a digitally programmable frequency synthesizer and clock generator function
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74HCT574PW,118 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R | 구매 | |
|
74HCT574D | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO | 구매 | |
|
74HCT574PW-Q100,11 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R | 구매 | |
|
74HCT574D-Q100,118 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R Automotive AEC-Q100 | 구매 | |
|
74HCT574D,653 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R | 구매 | |
|
74HCT574D | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO | 구매 | |
|
AD9851BRSZRL | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 180MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP T/R | 구매 | |
|
AD9851BRSZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 180MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube | 구매 | |
|
AD9851BRS | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 180MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube | 구매 |