AD9959/PCBZ, Evaluation Board for Evaluating the AD9959 Direct Digital Synthesizer with 10-Bit DAC
Analog Devices이 부품 AD9959BCPZ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Clock and Timing Devices
- Portable Instrumentation
- Radar and Sonar
Description
- AD9959/PCBZ, Evaluation Board for the AD9959 is a multi-channel frequency synthesizer that incorporates four synchronous direct digital synthesis (DDS) cores with many user-programmable functions. The evaluation board software provides a graphical user interface for easy communication with the device along with many user-friendly features such as the mouse-over effect
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC14APW | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube | 구매 | |
|
CY7C68013A-56PVC | Infineon Technologies AG | USB Interface ICs | EZ-USB FX2LP USB MICROCONTROLLER HIGH SPEED USB PERIPHERAL CONTROLLER | 구매 | |
|
SN74LVC125APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube | 구매 | |
|
SN74LVC32APW | Texas Instruments | Logic Gates | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube | 구매 | |
|
SN74LVC541APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 구매 | |
|
AD9959BCPZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 500MHz 4-DAC 10bit Serial 56-Pin LFCSP EP Tray | 구매 |