ADA2200-EVALZ, Mod and Demo Evaluation Board for the ADA2200 Synchronous Demodulator
Analog Devices이 부품 ADA2200ARUZ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Communications and Telecom
- Data Acquisition System
- Industrial
- Medical and Healthcare
- Smart Sensor
Description
- ADA2200-EVALZ, Mod and Demo Evaluation Board for the ADA2200 Synchronous Demodulator. The ADA2200 is a synchronous demodulator and configurable analog filter designed to perform precision magnitude and phase measurements in low power, sensor signal conditioning and data acquisition applications for the industrial, medical, and communications markets. The circuit configurations available through the ADA2200-EVALZ enable the user to exercise its full set of features. The ADA2200-EVALZ simplifies signal connections to standard test equipment
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AT24C02C-PUM | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP W Tube | 구매 | |
|
FSM2JSMA | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose | 구매 | |
|
OS102011MS2QN1 | C&K | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk | 구매 | |
|
ADP151AUJZ-3.3-R7 | 5-Pin LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | 구매 | |
|
0S102011MS2QN1 | C&K | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk | 구매 | |
|
2-1437565-7 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose | 구매 | |
|
2-1437565-7 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose | 구매 |