ADA4940-1EVAL, Evaluation Board for ADA4940-1 Differential Amplifier
Analog Devices이 부품 ADA4940-1 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Test and Measurement
Description
- ADA4940-1EVAL, Evaluation Board for differential drivers is designed to help users evaluate differential drivers offered in 8-lead standard small outline (SOIC) packages. The 8-lead SOIC differential driver evaluation board makes it easy for designers to obtain quick performance results for their specific differential driver application circuits. The evaluation board accommodates the ADA4940-1, as well as many members of the AD813x family of differential amplifiers
최종 제품의 경우
-
Gain2 dB
-
Number of SuppliesSingle|Dual
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4940-1ARZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 6V 8-Pin SOIC N T/R | 구매 | |
|
ADA4940-1ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 6V 8-Pin SOIC N Tube | 구매 | |
|
ADA4940-1ACPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 7V 16-Pin LFCSP EP T/R | 구매 | |
|
ADA4940-1ARZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 6V 8-Pin SOIC N T/R | 구매 | |
|
ADA4940-1ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 7V 16-Pin LFCSP EP T/R | 구매 | |
|
ADA4940-1ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 7V 16-Pin LFCSP EP T/R | 구매 |