ADC088S102EVAL, Evaluation Board for ADC088S102, 1-Channel, 8-Bit, 1 MSPS Analog-to-Digital Converter
Texas Instruments이 부품 ADC088S102CIMT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Car Navigation
- Cellular Phone
- Instrumentation and Measurement
- Portable
- Portable Medical Instrumentation
Description
- ADC088S102EVAL, Evaluation Board for ADC088S102, 1-Channel, 8-Bit, 1 MSPS Analog-to-Digital Converter. The evaluation board can be used in one of two modes, Stand-alone or Computer mode. In Stand-alone mode, suitable test equipment, such as a function generator and logic analyzer, can be used with the board to evaluate the ADC088S102
최종 제품의 경우
-
ADC Resolution8 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels1CH
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMC6492AEMX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 15.5V 8-Pin SOIC T/R | 구매 | |
|
LMC6492AEMX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 15.5V 8-Pin SOIC T/R | 구매 | |
|
NC7SZ00M5X | onsemi | Logic Gates | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | 구매 | |
|
LMC6492AEMX | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 15.5V 8-Pin SOIC T/R | 구매 | |
|
ADC088S102CIMTX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R | 구매 | |
|
ADC088S102CIMTX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R | 구매 | |
|
ADC088S102CIMT/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP Tube | 구매 | |
|
ADC088S102CIMTX | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R | 구매 | |
|
ADC088S102CIMT/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP Tube | 구매 |