ADC08D1000DEV/NOPB, Evaluation Board using ADC081000 high performance, low power 8-Bit, 1 GSPS Analog-to-Digital Converter
Texas Instruments이 부품 ADC08D1000CIYB 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Communications and Telecom
- Oscilloscope
- Satellite Radio
- Set-Top Box
- Test Equipment
Description
- ADC08D1000DEV/NOPB, Evaluation Board is designed to allow quick evaluation and design development of ADC08D1000, 8-bit Analog-to-Digital Converter. This device is specified for 1 GSPS operation in 2 channel mode or it can be configured as a 2 GSPS Converter in Dual Edge Sampling mode (DES). The ADC connects to a Xilinx Virtex4 FPGA which stores up to 4K of data from each channel before transferring it through the USB interface to the PC
최종 제품의 경우
-
ADC Resolution8 Bit
-
ADC Sampling Rate1G SPS
-
Number of Channels2CH
피쳐링 부품 (113)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMH6555SQ/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF Line Driver Amp Single 3.63V 16-Pin WQFN EP T/R | 구매 | |
|
SN74LVC1G00DBVR | Texas Instruments | Logic Gates | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
LM2676SD-5.0/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 40V Step Down Single-Out 5V 3A 14-Pin VSON EP T/R | 구매 | |
|
LM2676SX-3.3/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 40V Step Down Single-Out 3.3V 3A 8-Pin(7+Tab) TO-263 T/R | 구매 | |
|
LM2676S-3.3/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 40V Step Down Single-Out 3.3V 3A 8-Pin(7+Tab) TO-263 Tube | 구매 | |
|
LM95221CIMMX/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R | 구매 | |
|
LP2986AIMX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC T/R | 구매 | |
|
LP2986AIMX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.2A 8-Pin SOIC T/R | 구매 | |
|
LP2986AIMMX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin VSSOP T/R | 구매 | |
|
LP2986AIM-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.2A 8-Pin SOIC Tube | 구매 | |
|
LP2986AILDX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin WSON EP T/R | 구매 | |
|
LM321MFX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R | 구매 |