ADC12C105EB, Evaluation Board for ADC12C105, 12-Bit, 105 Msps A/D Converter
Texas Instruments이 부품 ADC12C105 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Analog Receiver
- Desktop Computer/Server
- Laptop
- Measurement Instruments
- Portable Medical Instrumentation
- Test Equipment
- Wireless Base Station
Description
- ADC12C105EB, Evaluation Board used to evaluate the ADC12C105. The ADC is one of a family of 12 bit converter that provides data at rates of 105MHz. The evaluation board is designed to be used with the Wave Vision Digital Interface Board which is connected to a personal computer through a USB port and running Wave Vision software, operating under Microsoft Windows
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate105M SPS
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADC12C105CISQE | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R | 구매 | |
|
ADC12C105CISQE/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R | 구매 | |
|
ADC12C105CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R | 구매 | |
|
ADC12C105CISQ | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R | 구매 | |
|
ADC12C105CISQE/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R | 구매 | |
|
ADC12C105CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R | 구매 |