ADC12D800RFRB/NOPB, Evaluation Board using ADC12D800 Dual, 12-Bit, 1.6 GSPS Analog-to-Digital Converter
Texas Instruments이 부품 ADC12D800RFIUT/NOPB 을 사용하는 참조 설계
이미지
1 / 13
연관된 문서
최종 제품의 경우
- 3G Wireless Base Station
- 4G Wireless Base Station
- Military and Aerospace
- Point-to-Point Microwave Backhaul
- Software Defined Radio
- Wireless Base Station
Description
- ADC12D800RFRB/NOPB, Evaluation Board using ADC12D800 Dual, 12-Bit, 1.6 GSPS Analog-to-Digital Converter. This low-power, high-performance CMOS analog to digital converter digitizes signals at 12-bit resolution for dual channels at sampling rates of up to 800/500 MSPS. The ADC12D800RF Reference Board is designed to assist in the evaluation of the ADC in a system, as well as serve as a reference design for the customers system. All that are required, in addition to the Reference Board kit, in order to use it are a PC and a signal generator for the analog input
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate1.6G SPS
-
Number of Channels2CH
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3724IM5-3.08/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Open Drain 5-Pin SOT-23 T/R | 구매 | |
|
LM3724IM5-3.08/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Open Drain 5-Pin SOT-23 T/R | 구매 | |
|
LP38853SX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R | 구매 | |
|
MC100EP16DTG | onsemi | Bus Line Transceivers | Single Transmitter/Receiver 8-Pin TSSOP Tube | 구매 | |
|
7101J1AQE2 | C&K | Switch Rocker | Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk | 구매 | |
|
LM20242MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 2A 20-Pin HTSSOP EP Tube | 구매 | |
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 구매 | |
|
LM25576MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Step Down Single-Out 1.225V to 40V 3A 20-Pin HTSSOP EP T/R | 구매 | |
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 구매 | |
|
LM3880MF-1AB/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | 구매 | |
|
LM20242MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 2A 20-Pin HTSSOP EP Tube | 구매 | |
|
LP38853SX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R | 구매 |