ADC16DV160EB, Evaluation Board using ADC16DV160 dual 16-bit, 160 MSPS Analog to Digital Converter
Texas Instruments이 부품 ADC16DV160CILQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog Receiver
- Communications and Telecom
- Measurement Instruments
- Portable
- Test Equipment
- WiMAX Basestation
- Wireless Base Station
Description
- ADC16DV160EB, Evaluation Board using ADC16DV160 Dual Channel 16-bit Analog-to-Digital Converter with DDR LVDS outputs, which operates at speeds up 160 Msps. The evaluation board can be used by connecting the board to the Wave Vision 5.1 Data Capture Board (order number WAVEVSN BRD 5.1), which is connected to a personal computer through a USB port and running Wave Vision software, operating under Microsoft Windows
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate160M SPS
-
Number of Channels2CH
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FIN1108MTDX | onsemi | LVDS | Repeater 3.3V 48-Pin TSSOP W T/R | 구매 | |
|
FIN1101K8X | onsemi | LVDS | LVDS Repeater 800Mbps 0.45V 8-Pin US T/R | 구매 | |
|
SN74AVC8T245DGVR-P | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP | 구매 | |
|
SN74AVC8T245DGVR | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 8-CH Bidirectional 24-Pin TVSOP T/R | 구매 | |
|
ADC16DV160CILQE/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 160Msps 16-bit Serial (3-Wire, SPI)/LVDS 68-Pin VQFN EP T/R | 구매 | |
|
ADC16DV160CILQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 160Msps 16-bit Serial (3-Wire, SPI)/LVDS 68-Pin VQFN EP Tray | 구매 | |
|
ADC16DV160CILQX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 160Msps 16-bit Serial (3-Wire, SPI)/LVDS 68-Pin VQFN EP T/R | 구매 | |
|
ADC16DV160CILQE/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 160Msps 16-bit Serial (3-Wire, SPI)/LVDS 68-Pin VQFN EP T/R | 구매 | |
|
ADC16DV160CILQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 160Msps 16-bit Serial (3-Wire, SPI)/LVDS 68-Pin VQFN EP Tray | 구매 |