Adjustable Output Voltage Typical Application for TS1086 1.5A Low-Dropout Positive Voltage Regulator
Taiwan Semiconductor이 부품 TS1086C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Linear Regulators
Description
- Adjustable Output Voltage Typical Application for TS1086 1.5A Low-Dropout Positive Voltage Regulator. The TS1086 are a high performance positive voltage regulators are designed for use in applications requiring low dropout performance at full rated current, Additionally, TS1086 provides excellent regulation over variations due to changes in line, load and temperature
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO