ADK-3593, Evaluation Board Using HI-3593 ARINC 429 3.3V Dual Receiver, Single Transmitter with SPI
Holt Integrated Circuits이 부품 HI-3593PQT 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Serial Digital Interfaces
Description
- ADK-3593, Evaluation Board is used to evaluate most of the features of the HI-3593 ARINC dual receiver and single transmitter ICs. The HI-3593 features an on-chip DC-DC converter which generates both +5V and -5V to supply the bipolar differential voltage levels needed to meet the ARINC 429 Bus levels from a single 3.3V supply voltage. The main board General Purpose SPI Evaluation Board includes switches, pushbutton switches and LEDs to help navigate the operating modes and confirm data and status information. The MC9S12XDT512 microcontroller on the main board communicates with the HI-3593 through the SPI interface
최종 제품의 경우
-
Interface StandardsSPI
-
Supply VoltageSingle(3.3) V
-
Input Voltage±5 V
-
FunctionsLine Transmitter/Receiver
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC9S12XDT512CAG | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 144-Pin LQFP Tray | 구매 | |
|
MC9S12XDT512MAA | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 80-Pin PQFP Tray | 구매 | |
|
219-6LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
2194LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
MC9S12XDT512CAL | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray | 구매 | |
|
KSC222J LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 2N SMD T/R | 구매 | |
|
MC9S12XDT512CAA | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 80-Pin PQFP Tray | 구매 | |
|
MC9S12XDT512MAG | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 144-Pin LQFP Tray | 구매 | |
|
219-4LPSTP | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
MC9S12XDT512MAL | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray | 구매 | |
|
MAX3232CDR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 구매 | |
|
HI-3593PQT | Holt Integrated Circuits | Bus Line Transceivers | Single Transmitter Dual Receiver 44-Pin PQFP | 구매 |