ADL5304-EVALZ, Evaluation Board for ADL5304 High Speed, 200 DB Range, Logarithmic Converter
Analog Devices이 부품 ADL5304ACPZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Communications and Telecom
Description
- ADL5304-EVALZ, Evaluation Board for ADL5304 High Speed, 200 DB Range, Logarithmic Converter. ADL5304 evaluation board allows users to connect the ADL5304 precision log amplifier to current sources with simple SMA connections or, with modification of the default configuration, to mount a photodiode to the INUM input for optical power level applications. The UG-339 user guide refers to the ADL5304 evaluation board
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5304ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 5.5V 32-Pin LFCSP EP T/R | 구매 | |
|
ADL5304ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 5.5V 32-Pin LFCSP EP T/R | 구매 |