ADL5387-EVALZ, Evaluation Board based on ADL5387 30 MHz to 2 GHz Quadrature Demodulator
Analog Devices이 부품 ADL5387 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- CATV Applications
- Microwave point-to-point
- Modulators
- Point to Point Radio
- WiMAX/Wireless Broadband
Description
- ADL5387-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based, designed to allow easy evaluation of all of the features of the ADL5387. The evaluation board integrates by passable transformers to allow single ended or differential baseband I and Q outputs and the evaluation board requires only a single supply within the range of 4.75 to 5.25 V
최종 제품의 경우
-
Operating Frequency30 to 2000 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5387ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 240MHz 24-Pin LFCSP EP T/R | 구매 | |
|
ADL5387ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 240MHz 24-Pin LFCSP EP Tray | 구매 | |
|
ADL5387ACPZ-R2 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 240MHz 24-Pin LFCSP EP T/R | 구매 |