ADL5390-EVALZ, Evaluation Board based on ADL5390 20 MHz to 2.4 GHz RF/IF Vector Multiplier
Analog Devices이 부품 ADL5390 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- CATV Applications
- Cell Basestation
- Radio-Link Infrastructures
- Rf/If Analog Multiplexer
Description
- ADL5390-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based, designed to allow easy evaluation of all features of the ADL5390. RF input, baseband input and RF output SMA connections with single ended setups are featured. There is an option of full differential signaling on the baseband inputs at card edge . Access to the +5 V/135 mA supply is achieved with clip leads to the VP and GND test points, it has a range from +4.75 to +5.25 V
최종 제품의 경우
-
Switching Frequency20000 to 2400000 KHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5390ACPZ-REEL7 | Analog Devices | RF Modulators/Demodulators | Vector Mod 2.4GHz 24-Pin LFCSP EP T/R | 구매 | |
|
ADL5390ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Vector Mod 2.4GHz 24-Pin LFCSP EP Tray | 구매 |