ADL5505-EVALZ, Evaluation Board for ADL5505 450 MHz to 6000 MHz TruPwr Detector
Analog Devices이 부품 ADL5505 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- RF Power Measurement
Description
- ADL5505-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 2.5V to 3.3V/15mA power supply. The power supply should be connected to the vector pins labeled VPOSB and GNDB. The RF input signal is applied to the edge-mounted SMA type RF connector (RFINB). The RMS output signal is accessible via the edge-mounted SMA connector (VRMSB)
최종 제품의 경우
-
Operating Frequency450 to 6000 MHz
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5505ACBZ-P7 | Analog Devices | RF Detectors | RF Detector 450MHz to 6000MHz 4-Pin WLCSP T/R | 구매 |