ADL5544-EVALZ, Evaluation Board based on ADL5544 30 MHz to 6 GHz RF/IF Gain Block
Analog Devices이 부품 ADL5544 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Munitions and Targeting
Description
- ADL5544-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5 V/200 mA power supply. The 5V power supply should be connected to the test loops labeled VSUP and GND. The RF input is applied to the SMA connector labeled RFIN. The RF output is available at the SMA connector labeled RFOUT
최종 제품의 경우
-
Operating Frequency30 to 6000 MHz
-
Gain17.4 dB
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5544ARKZ-R7 | Analog Devices | RF Amplifiers | RF Amp Single Gain Block Amplifier 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R | 구매 |