ADL5561-EVALZ, Evaluation Board based on ADL5561 2.9 GHz Ultralow Distortion RF/IF Differential Amplifier
Analog Devices이 부품 ADL5561 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Gain Blocks
- RF Filtering
Description
- ADL5561-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the ADL5561. The evaluation board integrates a prototype area for output impedance matching to the desired load and it requires only a single supply within the range of 3 to 3.6 V
최종 제품의 경우
-
Gain6|12|15.5 dB
-
Number of SuppliesSingle
-
Supply Voltage3 to 3.6 V
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADL5561ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V | 구매 | |
|
|
ADL5561ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADL5561ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP Tray | 구매 | |