ADL5602-EVALZ, Evaluation Board based on ADL5602 50 MHz to 4 GHz RF Amplifier
Analog Devices이 부품 ADL5602 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Communications and Telecom
Description
- ADL5602-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5602. For normal operation it requires a single 5 V/200 mA power supply. The 5V power supply should be connected to the test loops labeled VCC and GND. The RF input is applied to the SMA connector labeled RFIN. The RF output is available at the SMA connector labeled RFOUT
최종 제품의 경우
-
Operating Frequency50 to 4000 MHz
-
Gain20 dB
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5602ARKZ-R7 | Analog Devices | RF Amplifiers | RF Amp Single Broadband Amp 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R | 구매 |