ADL5604-EVALZ, Evaluation Board based on ADL5604, 700 MHz to 2700 MHz, 1W RF Driver Amplifier
Analog Devices이 부품 ADL5604 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Communications and Telecom
Description
- ADL5604-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5604. It requires 5 V/500 mA power supply for normal operation. The 5V power supply should be connected to the vector leads, labeled VCC1 and GND1. RFIN is the RF input port, and RFOUT is the RF output port. Both ports are populated with edge-mounted SMA connectors. The board is configured for 2140 MHz operation, and provides the footprints for power down circuitry
최종 제품의 경우
-
Operating Frequency700 to 2700 MHz
-
Gain12.2 dB
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8009JRTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
AD8009ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
AD8009ACHIPS | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V Die Tray | 구매 | |
|
AD8009ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
AD8009ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
AD8009JRTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
AD8009JRT-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
ADL5604ACPZ-R7 | Analog Devices | RF Amplifiers | RF Amp Single Driver Amp 2.7GHz 5.25V 16-Pin LFCSP EP T/R | 구매 |