ADL5906-EVALZ, Evaluation Board based on ADL5906, 10 MHz to 10 GHz, 67 dB TruPwr Detector
Analog Devices이 부품 ADL5906 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Base-Station Power-Amplifier Linearization
- RF Equipments
Description
- ADL5906-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5906. For normal operation, it requires a 5 V/100 mA power supply. The 5V power supply must be connected to the VPOS and GND test loops. The RF input signal is applied to the SMA connector (RFIN). The output voltage is available on the SMA connector (VOUT1) or on the test loop (VOUT)
최종 제품의 경우
-
Operating Frequency10 to 10000 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5906ACPZN-R2 | Analog Devices | RF Detectors | RF Detector 10MHz to 10000MHz 16-Pin LFCSP EP T/R | 구매 | |
|
ADL5906ACPZN-R7 | Analog Devices | RF Detectors | RF Detector 10MHz to 10000MHz 16-Pin LFCSP EP T/R | 구매 | |
|
ADL5906SCPZN-R7 | Analog Devices | RF Detectors | RF Detector 10MHz to 10000MHz 16-Pin LFCSP EP T/R | 구매 |