ADM00317, MCP47X6 PicTail Plus Daughter Board for MCP4726, MCP4716 and MCP4706 DAC devices
Microchip Technology이 부품 MCP4706A2T-E/MA 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Calibration
- Data Acquisition System
- Motor Control
- PC Peripherals
- Pointing Devices
- Portable Instrumentation
Description
- ADM00317, MCP47X6 PICtail Plus Daughter Board allows customers to evaluate the capabilities of the MCP4726, MCP4716 and MCP4706 devices. This board can be controlled by the MCU of the Explorer 16 Development Board (P/N: DV164033) or by a PICkit Serial Analyzer. The board also provides easy access via test points to desired signals to monitor device operation. A buzzer is supplied that is connected to the output of the MCP4726, which allows generation of an audible sound. The buzzer has a volume control
최종 제품의 경우
-
DAC Resolution8|10|12 Bit
-
Number of Channels1CH
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP4716A1T-E/MAY | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 10-bit 6-Pin DFN EP T/R Automotive AEC-Q100 | 구매 | |
|
MCP4706A2T-E/MAY | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 8-bit 6-Pin DFN EP T/R Automotive AEC-Q100 | 구매 |