ADM00344, Demo Board Using RE46C190 Low Voltage Photoelectric Smoke Detector
Microchip Technology이 부품 RE46C190S16F 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Smoke Detector
Description
- ADM00344, Demo Board is a complete stand-alone smoke detector application with a smoke chamber emulator. The demo board allows evaluation of all the functions of the RE46C190. Key test points of the device are available at the bottom edge of the demo board. It is designed for battery operation using a CR123A battery or can be operated using a power supply. The RE46C190 application circuit is on the right side of the board by the battery holder and piezo horn and the smoke chamber emulator is on the left. The smoke chamber emulator can be disconnected from the application circuit and a photo smoke chamber or its components can be connected to the demo board
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
GT11MSCBE | C&K | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R | 구매 | |
|
1437622-2 | TE Connectivity | Switch Accessories | Switch Access Round Knob Rotary Switch | 구매 | |
|
KLN-700A-1/4 | TE Connectivity | Switch Accessories | Switch Access Round Knob Rotary Switch | 구매 | |
|
KLN500A1/8 | TE Connectivity | Switch Accessories | Switch Access Round Knob Rotary Switch | 구매 | |
|
1437622-2 | TE Connectivity | Switch Accessories | Switch Access Round Knob Rotary Switch | 구매 | |
|
KLN700A1/4 | TE Connectivity | Switch Accessories | Switch Access Round Knob Rotary Switch | 구매 | |
|
9-1437621-7 | TE Connectivity | Switch Accessories | Switch Access Round Knob Rotary Switch | 구매 | |
|
9-1437621-7 | TE Connectivity | Switch Accessories | Switch Access Round Knob Rotary Switch | 구매 |