ADM00513, Evaluation Board for MCP19111 Battery Charger
Microchip Technology이 부품 MCP19111-E/MQ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Battery Management
Description
- ADM00513, MCP19111 Battery Charger EVAL Board demonstrates the features of a programmable and configurable multi-chemistry battery charger. The MCP19111 can be programmed to make a very flexible battery charger by controlling a high efficiency synchronous buck circuit. The controller dynamically moves from voltage to current controlled charging, following the charge characteristics of the target battery chemistry and the operation can be adjusted or monitored using the available software GUI, a PICKit and a USB connection
최종 제품의 경우
-
Battery TypeLithium-Ion|NiMH|Lead-Acid|LiFePO4
-
Input Voltage6 to 32 V
-
Number of Battery Cells4|6|8
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP6072T-E/MNY | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin TDFN EP T/R | 구매 | |
|
MCP19111-E/MQ | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1600kHz Automotive AEC-Q100 28-Pin QFN EP Tube | 구매 |