ADM00651, HV9805 120V Boost Evaluation Board for HV9805 120VAC Off-Line LED Driver
Microchip Technology이 부품 HV9805MG-G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- LED Fixtures
- LED Lamps
Description
- ADM00651, HV9805 120V Boost Evaluation Board for HV9805 120VAC Off-Line LED Driver. The HV9805 120VAC Off-Line LED Driver Evaluation Board is used to evaluate and demonstrate the HV9805 device in the following topology at 215 - 265V output Boost Converter application followed by a LED-side linear current regulator, supplied from the mains 120VAC, to drive a 70-90 LED string. The HV9805 120VAC Off-Line LED Driver Evaluation Board was developed to help engineers reduce the product design cycle time
최종 제품의 경우
-
Input Voltage120 (AC) V
-
Output Voltage240 V
-
Output Current0.09 A
-
Number of Derived Elements70 to 90
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
HV9805MG-G | Microchip Technology | LED Drivers | LED Driver 8.2V 10-Pin MSOP T/R | 구매 |