ADM00668, Evaluation Board based on UCS1003-1 USB Power Controller
Microchip Technology이 부품 UCS1003-1-BP 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Adapter
- Desktops and Servers
- Docking Station
- E-Book
- Netbook
- Notebook
- Printers
- Tablet
Description
- ADM00668, Evaluation Board provides the ability to evaluate the features of the UCS1003-1 USB Port Power Controller with Charger Emulation. The board allows the UCS1003-1 to be tested in different configurations by populating jumpers on specific header locations. The Evaluation Board contains the MCP2221 USB to I2C bridge, which allows communication via USB between the UCS1003-1 and the Graphical User Interface (GUI) running on the PC
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP23018-E/SS | Microchip Technology | GPIO Expanders | I2C Interface 3400kHz 5.5V 24-Pin SSOP Tube | 구매 | |
|
MCP2221-I/ST | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube | 구매 | |
|
UCS1003-1-BP | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 20-Pin QFN EP Tray | 구매 | |
|
UCS1003-1-BP-TR | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 20-Pin QFN EP T/R | 구매 |