ADM2914, Evaluation Kit for the ADM2914/ADM12914 Microprocessor Power Supervisory for Servers
Analog Devices이 부품 ADM8828ARTZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Portable Medical Devices
- Servers
Description
- ADM2914, Evaluation Kit for the ADM2914/ADM12914 Microprocessor Power Supervisory for Servers. The ADM2914/ADM12914 are quad voltage monitoring devices designed to simultaneously monitor under voltage and overvoltage conditions on up to four supply rails
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM8660ARZ-REEL | Analog Devices | Charge Pump | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N T/R | 구매 | |
|
ADP1712AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin TSOT T/R | 구매 | |
|
LM78L62ACZ/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 6.2V 0.1A 3-Pin TO-92 Bulk | 구매 | |
|
ADM8660ARZ | Analog Devices | Charge Pump | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube | 구매 | |
|
LM78L62ACZ/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 6.2V 0.1A 3-Pin TO-92 Bulk | 구매 | |
|
ADM8828ARTZ-REEL7 | Analog Devices | Charge Pump | Charge Pump INV -1.5V to -5.5V 25mA 6-Pin SOT-23 T/R | 구매 |