ADN8834CB-EVALZ, Evaluation Board for Evaluating the ADN8834 Ultra Compact, 1.5A thermoelectric Cooler (TEC) Controller
Analog Devices이 부품 ADN8834ACBZ-R7 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Optical Networking
- Temperature Control System
Description
- ADN8834CB-EVALZ, Evaluation Board is configurable evaluation boards designed to work with various TEC modules and thermistors. The ADN8834 on the evaluation board delivers and controls bidirectional current through TEC using two pairs of the complimentary integrated MOSFETs in an H-bridge configuration. The TEC cooling and heating current limits set to 1.5A and the maximum TEC voltage is programmed to be 3V respectively using two on-board resistor dividers. The temperature set-point circuit is optimized to work with 10 kO NTC thermistor
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SDA05H1SBD | C&K | Switch DIP | Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube | 구매 | |
|
ADN8834ACBZ-R7KL1 | Analog Devices | Sensor and Detector Interface | Thermoelectric Cooler 25-Pin WLCSP T/R | 구매 | |
|
ADN8834ACBZ-R7 | Analog Devices | Sensor and Detector Interface | Thermoelectric Cooler 25-Pin WLCSP T/R | 구매 |