ADP1828 PWM buck controller uses 2.25 V to 2.75 V for the input voltage
Analog Devices이 부품 ADP1828 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Copier
- DDR Memory
- Medical Imaging
- Power Substation
- Printers
- Set-Top Box
Description
- ADP1828 is a versatile and synchronous PWM voltage mode buck controller. It drives an all N-channel power stage to regulate an output voltage as low as 0.6 V to 85% of the input voltage and is sized to handle large MOSFETs for point-of-load regulators. The ADP1828 is ideal for a wide range of high power applications, such as DSP and processor core I/O power, and general-purpose power in telecommunications, medical imaging, PC, gaming, and industrial applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 3.3 V
-
Output Voltage1 V
-
Output Current12 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1828YRQZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin QSOP T/R | 구매 | |
|
ADP1828ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin LFCSP EP T/R | 구매 |