ADP1877 PWM buck controller uses 10.8 V to 13.2 V for the input voltage
Analog Devices이 부품 ADP1877ACPZ-R7 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
- Instrumentation and Measurement
- Printers
- Set-Top Box
- Telecom Infrastructure
Description
- ADP1877 is a current mode dual-phase step-down switching controller with integrated drivers that drive N-channel synchronous power MOSFETs. The two PWM outputs are phase shifted 180, which reduces the input RMS current thus minimizing required input capacitance. The boost diodes are built into the ADP1877, thus lowering the overall system cost and component count. The ADP1877 can be set to operate in pulse skip high efficiency mode under light load or in forced PWM (continuous conduction mode)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage1.2|1.8|3.3|5 V
-
Output Current1.4@1.8V|2.1@3.3V|2.2@5V|3.5@1.2V A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADCMP356YKSZ-REEL7 | Analog Devices | Linear Comparators | Comparator Single 5.5V 4-Pin SC-70 T/R | 구매 | |
|
ADP1621ARMZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1500kHz 10-Pin MSOP T/R | 구매 |