ADP2114, 16-Bit, 125 MSPS, 2CH ADC for Software Defined Radio
Analog Devices이 부품 AD9268 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- 3G Wireless Base Station
- Broadband Access
- Software Defined Radio
- Ultrasound Imaging
Description
- Powering the AD9268 Dual Channel, 16-bit, 125 MSPS Analog-to-Digital Converter with the ADP2114 Synchronous Step-Down DC to DC Regulator for Increased Efficiency
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate125M SPS
-
Number of Channels2CH
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | 구매 | |
|
AD9268BCPZ-125 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 125Msps 16-bit Parallel 64-Pin LFCSP EP Tray | 구매 | |
|
AD9268BCPZ-105 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel 64-Pin LFCSP EP Tray | 구매 | |
|
AD9268BCPZRL7-125 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 125Msps 16-bit Parallel 64-Pin LFCSP EP T/R | 구매 | |
|
AD9268BCPZ-80 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 16-bit Parallel 64-Pin LFCSP EP Tray | 구매 | |
|
AD9268BCPZRL7-80 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 16-bit Parallel 64-Pin LFCSP EP T/R | 구매 | |
|
AD9268BCPZRL7-105 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel 64-Pin LFCSP EP T/R | 구매 |