ADP2139CB-2.5EVALZ, Evaluation Board for the ADP2138, 800 mA, Output Voltage 2.5 V, 3 MHz Buck Regulator
Analog Devices이 부품 ADP2139ACBZ-2.5-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Desktop PC
- Digital Camera
- GPS Navigation
- Personal Digital Assistant
- Portable Media Player
- Wireless
Description
- ADP2139CB-2.5EVALZ, Evaluation Board for the ADP2138, 800 mA, Output Voltage 2.5 V, 3 MHz Buck Regulator. The ADP2139 is high efficiency, low quiescent current, synchronous step-down DC to DC converter, alos ADP2139 has the additional feature of an internal discharge switch
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage2.5 V
-
Output Current0.8 A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2139ACBZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.5V 0.8A 6-Pin WLCSP T/R | 구매 |