ADP5090-2-EVALZ, Evaluation Board for the ADP5090 Ultra Low Power Boost Regulator
Analog Devices이 부품 ADP5090ACPZ-1-R7 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Powered Instrument
- Energy harvesting
- Industrial
- Portable
- Wireless Sensor
Description
- ADP5090-2-EVALZ, Evaluation Board for the ADP5090 Ultra Low Power Boost Regulator. The ADP5090 is an Ultra Low, power synchronous, DC to DC boost regulator in a compact 3 mm + 3 mm LFCSP-WQ package. The ADP5090 runs from input voltages of 0.38 V to 3.3 V and requires minimal external components to provide a high efficiency solution with integrated power switch, synchronous rectifier and battery management. The ADP5090 evaluation board provides an easy way to evaluate the device
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage0.38 to 3.3 V
-
Output Voltage3.5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP5090ACPZ-1-R7 | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion 16-Pin LFCSP EP T/R | 구매 |