ADPA9002-EVALZ, Evaluation Kit For Evaluating the ADPA9002 GaAs, pHEMT, MMIC, Single Positive Supply, DC to 10 GHz Power Amplifier
Analog Devices이 부품 ADPA9002ACGZN 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Military and Aerospace
- Test and Measurement
Description
- ADPA9002-EVALZ, Evaluation Kit consists of a dual-layer printed circuit board (PCB) fabricated from 10 mil thick, Rogers 4350B, copper clad mounted to an aluminum heat sink. The heat sink assists in providing thermal relief to the ADPA9002 as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management
최종 제품의 경우
-
Operating Frequency10000 MHz
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADPA9002ACGZN | Analog Devices | RF Amplifiers | RF Amp Single Power Amp 10GHz 15V 32-Pin LFCSP EP Cut Tape | 구매 |