ADRF5547-EVALZ, Evaluation Kit For Evaluating the ADRF5547 Dual-Channel, 3.7 GHz to 5.3 GHz, Receiver Front End
Analog Devices이 부품 ADRF5547 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Wireless Infrastructure
Description
- ADRF5547-EVALZ, Evaluation Kit for the ADRF5547 is a dual-channel integrated radio frequency (RF) front end ideally suited for time division duplexing (TDD) wireless infrastructure applications. The ADRF5547 is a multichip device that consists of a high power switch and a dual stage low noise amplifier on each channel
최종 제품의 경우
-
Number of Channels2
-
Modulation TypeCPWG
-
Operating Frequency3700 to 5300 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADRF5547BCPZN | Analog Devices | RF Front End | LNA RF Front End 1.6dB 33dB 40-Pin LFCSP EP T/R | 구매 | |
|
ADRF5547BCPZN-R7 | Analog Devices | RF Front End | LNA RF Front End 1.6dB 33dB 40-Pin LFCSP EP T/R | 구매 | |
|
ADRF5547BCPZN-RL | Analog Devices | RF Front End | LNA RF Front End 1.6dB 33dB 40-Pin LFCSP EP T/R | 구매 |