ADRF6620-EVALZ, Evaluation Board for Evaluating the ADRF6620 700 to 2700 MHz Rx Mixer with Integrated IF Amplifier, Fractional-N PLL, VCO
Analog Devices이 부품 ADRF6620ACPZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Cell Basestation
- Radar System
Description
- ADRF6620-EVALZ, Evaluation Board for the ADRF6620 is a highly integrated active mixer and synthesizer ideally suited for next generation communication systems. The feature rich device consists of a high linearity broadband active mixer, an integrated fractional-N phase locked loop (PLL), a low phase noise multicore voltage controlled oscillator (VCO), and an IF digitally programmable variable gain amplifier (DGA). In addition, the ADRF6620 also integrates a 4:1 RF switch, an on-chip tunable RF balun, programmable RF attenuator, and LDOs. This highly integrated device fits within a small 7 mm × 7 mm footprint
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NX3225SA 24.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD Automotive AEC-Q200 | 구매 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 |