ADS1259EVM, Evaluation Board for ADS1259, a low-noise, 24-bit, single-channel, delta-sigma analog-to-digital converter
Texas Instruments이 부품 ADS1259IPW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Control
- Instrumentation and Measurement
- Measurement Instruments
Description
- ADS1259EVM, Evaluation Board for ADS1259, a low-noise, 24-bit, single-channel, delta-sigma analog-to-digital converter. The ADS1259 can be used either in Standalone applications or with the PGA280. The PGA280 is a high-precision instrumentation amplifier with digitally-controllable gain and signal integrity test capability
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate14K SPS
-
Number of Channels1CH
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SS22SDP2 | NKK Switches | Switch Slide | Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole | 구매 | |
|
REF5025ID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | 구매 | |
|
PGA280AIPW | Texas Instruments | Instrumentation Amplifiers | INST Amp Quad ±18V/36V 24-Pin TSSOP Tube | 구매 | |
|
SN74LVC2G157DCTRG4 | Texas Instruments | Multiplexers | Multiplexer 1-Element CMOS Push-Pull 2-IN 8-Pin SSOP T/R | 구매 | |
|
SN74LVC2G157DCTR | Texas Instruments | Multiplexers | Multiplexer 1-Element CMOS Push-Pull 2-IN 8-Pin SSOP T/R | 구매 | |
|
REF5025IDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 구매 | |
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
SS22SDP2-RO | NKK Switches | Switch Slide | Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole | 구매 | |
|
SN74LVC2G157DCT3 | Texas Instruments | Multiplexers | Multiplexer 1-Element CMOS Push-Pull 2-IN 8-Pin SSOP T/R | 구매 | |
|
24AA256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
SS14MDP2 | NKK Switches | Switch Slide | Switch Slide ON ON ON SP3T Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole | 구매 | |
|
CB3LV-3I-7M3728 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 7.3728MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R | 구매 |