ADS1278EVM-PDK, Evaluation Board using ADS1278, 24-bit, 144 KSPS delta-sigma Analog-to-Digital Converter
Texas Instruments이 부품 ADS1278IPAP 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Data Acquisition System
- Pressure Sensor
- Strain Gauge
Description
- ADS1278EVM-PDK, Evaluation Board using ADS1278, 24-bit, 144 KSPS delta-sigma Analog to Digital Converter. It can be connected to any modular EVM system interface card. With built-in analysis tools including scope, FFT, and histogram displays
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate144K SPS
-
Number of Channels8CH
피쳐링 부품 (45)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
218-8LPSTJR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD T/R | 구매 | |
|
218-8LPSTJF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD Tube | 구매 | |
|
SN74LVC2G157DCTRG4 | Texas Instruments | Multiplexers | Multiplexer 1-Element CMOS Push-Pull 2-IN 8-Pin SSOP T/R | 구매 | |
|
SN74LVC1G04DBVRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC2G74DCURE4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin VSSOP T/R | 구매 | |
|
SN74LVC2G74DCUT | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin VSSOP T/R | 구매 | |
|
SN74LVC1G97DCK3 | Texas Instruments | Logic Gates | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G97DCKR | Texas Instruments | Logic Gates | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-70 T/R | 구매 | |
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
SN74LVC1G04DBVTG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 구매 | |
|
THS4521IDGKT | Texas Instruments | Operational Amplifiers - Op Amps | SP Amp DIFF AMP Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R | 구매 | |
|
218-8LPSTJRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD T/R | 구매 |