ADS5562EVM, Evaluation Board for ADS5562 device, a low power 16-bit 80 MSPS analog to digital converter
Texas Instruments이 부품 ADS5562 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- High-Definition TV
- Measurement Instruments
- Medical Imaging
- Software Defined Radio
- Test Equipment
- Wireless Infrastructure
Description
- ADS5562EVM, Evaluation Board that allows designers to evaluate the performance of ADS5562 device, a low power 16-bit 80 MSPS analog to digital converter with high SNR performance. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS5562 under a variety of clock, input and supply conditions. The ADS5562EVM also includes an open socket 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS5562. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate80M SPS
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
93C66B-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 5V 8-Pin TSSOP Tube | 구매 | |
|
THS4509RGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R | 구매 | |
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
ADS5562IRGZT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 48-Pin VQFN EP T/R | 구매 | |
|
ADS5562IRGZR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 48-Pin VQFN EP T/R | 구매 |