ADS58H43EVM, Evaluation Module using ADS58H43 quad-channel, 250-MSPS, 14-bit telecommunications analog-to-digital converter
Texas Instruments이 부품 ADS58H43 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Active Antenna
- Cellular Phone
- Communications and Telecom
- Test Equipment
- Wireless Base Station
- Wireless Infrastructure
Description
- ADS58H43EVM, is a circuit board that allows designers to evaluate the performance of ADS58H43 a quad-channel, 14-bit telecommunications analog-to-digital converter (ADC) operating at sampling rates of up to 250 MSPS. Designed for low-power consumption and high spurious free dynamic range (SFDR), the ADS58H40 has low-noise performance and outstanding SFDR over a large input-frequency range. The four ADC channels are separated into two blocks with two ADCs each
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate250M SPS
-
Number of Channels4CH
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 구매 | |
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | 구매 | |
|
TPS7A8001DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | 구매 | |
|
LP2985-50DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
NFM31PC276B0J3L | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 구매 | |
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 구매 | |
|
TPS2400DBVTG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 구매 | |
|
TPS2400DBVR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 구매 | |
|
TPS7A8001DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | 구매 | |
|
ADS58H43IZCRR | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 250Msps 14-bit LVDS 144-Pin NFBGA T/R | 구매 | |
|
ADS58H43IZCR | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 250Msps 14-bit LVDS 144-Pin NFBGA Tray | 구매 |