ADS7953EVM-PDK, Evaluation board for the ADS7953, 12-Bit, 1MSPS, 16CH ADC for Data Acquisition System
Texas Instruments이 부품 ADS7953 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Portable
- Portable Medical Instrumentation
- Touch-Screen Monitor
Description
- ADS7953EVM-PDK, Evaluation board for the ADS7953, a 12-bit, 16-channel, successive approximation register (SAR) analog-to-digital converter
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels16CH
피쳐링 부품 (25)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OPA365AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
REF5025IDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 구매 | |
|
24LC256T-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
OPA365AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
OPA365AIDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
REF5025ID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | 구매 | |
|
OPA365AIDG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 구매 | |
|
OPA365AIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
24LC256T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
OPA365AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 구매 | |
|
OPA365AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
OPA365AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 |