ADS8412EVM, Evaluation Module for the operation of the ADS8412 analog to digital converter
Texas Instruments이 부품 ADS8412IPFBT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Data Acquisition System
- DWDM Laser
- Instrumentation and Measurement
- Portable Medical Instrumentation
Description
- ADS8412EVM, Evaluation Module for the operation of the ADS8412 analog to digital converter. The part is a high-speed SAR (successive approximation register), 16-bits of resolution, single channel, parallel interface ADC. The EVM has an on board signal conditioning circuit, an inverting gain of one amplifier, used to buffer and condition the incoming signal. This board also has a precise reference, buffered with a non-inverting operational amplifier. The digital input/outputs are buffered, while on board decoding can be used for stacking of multiple EVMs
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate2M SPS
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
THS4503IDGNR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP T/R | 구매 | |
|
SN74AHC1G04DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74AHC138PWR-P | Texas Instruments | Decoders and Demuxes | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R | 구매 | |
|
THS4503ID | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC Tube | 구매 | |
|
THS4503IDGNRG4 | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP T/R | 구매 | |
|
SN74AHC245PWRE4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 구매 | |
|
REF3040AIDBZT | Texas Instruments | Voltage References | V-Ref Precision 4.096V 25mA 3-Pin SOT-23 T/R | 구매 | |
|
THS4503IDGN | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP Tube | 구매 | |
|
SN74AHC245PWR | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 구매 | |
|
THS4503IDGK | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin VSSOP Tube | 구매 | |
|
SN74AHC245PWRG4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 구매 | |
|
SN74AHC138PWR | Texas Instruments | Decoders and Demuxes | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R | 구매 |