ADV3219-EVALZ, Evaluation Board for the ADV3219 800 MHz, 2:1 Analog Multiplexer
Analog Devices이 부품 ADV3219ACPZ 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Telecommunication System
- Video Communications System
- Video Routing
Description
- ADV3219-EVALZ, Evaluation Board for the ADV3219 800 MHz, 2:1 Analog Multiplexer. The ADV3219 offers a -3 dB signal bandwidth greater than 800 MHz and channel switch times of less than 20 ns with 1% settling. With -60 dB of crosstalk and -82 dB isolation (at 100 MHz), the ADV3219 and ADV3220 are useful in many high speed applications. The ADV3219/ADV3220 include an output buffer that can be placed into a high impedance state to allow multiple outputs to be connected together for cascading stages without the off channels loading the output bus
최종 제품의 경우
-
Multiplexer TypeSingle 2:1
-
Switching Frequency800000 KHz
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADV3219ACPZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 2:1 8-Pin LFCSP EP Tray | 구매 |