ADZS-21371-EZLITE, ADSP-21371 EZ-KIT Lite Evaluation System based on SHARC Digital Signal Processors (DSPs)
Analog Devices이 부품 ADSP-21371KSWZ-2B 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Audio Processing
- Environmental
Description
- ADZS-21371-EZLITE, ADSP-21371 EZ-KIT Lite Evaluation System for the SHARC processors. SHARC processors are based on a 32-bit super Harvard architecture that includes a unique memory architecture comprised of two large on-chip, dual-ported SRAM blocks coupled with a sophisticated I/O processor, which gives a SHARC processor the bandwidth for sustained high-speed computations. SHARC processors represents today's de facto standard for floating-point processing, targeted toward premium audio applications. The evaluation system is designed to be used in conjunction with the CrossCore Embedded Studio (CCES) and VisualDSP++ development environments to test capabilities of the ADSP-21371 SHARC processors. The development environment aids advanced application code development
최종 제품의 경우
-
Embedded System TypeDSP
-
Family NameSHARC
-
PlatformEZ-KIT Lite
피쳐링 부품 (407)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG774ABRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube | 구매 | |
|
SN74LVC14ADRG3 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74LVC14ADR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74LVC14ADGVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TVSOP T/R | 구매 | |
|
SN74LVC14ADBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 구매 | |
|
LT1765ES8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.2V to 20V 3A 8-Pin SOIC N Tube | 구매 | |
|
SG-8002CA 1.8432M-SCCL0 | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 1.8432MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD T/R | 구매 | |
|
SG8002CA100.000MPCCL0 | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 100MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD T/R | 구매 | |
|
SG-8002CA-1.1200M-PCCL | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 1.12MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD T/R | 구매 | |
|
SG-8002CA1.0000MSHML3 | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 1MHz ±100ppm 25pF CMOS 60% 5V 4-Pin CSON SMD T/R | 구매 | |
|
SG-8002CA 1.0650M-PCCB | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 1.065MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD Bulk | 구매 | |
|
SG-8002CA10.0000M-PCML0:ROHS | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 10MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD T/R | 구매 |