ADZS-AUDIO-EX3, Audio EI3 Extender Board based on ADAU1761 SigmaDSP Stereo, Low Power, 96 kHz, 24-Bit Audio CODEC
Analog Devices이 부품 ADAU1761BCPZ-R7 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Embedded Electronics
- Stereo Audio System
Description
- ADZS-AUDIO-EX3, Audio EI3 Extender Board for EZ-KIT Lite/EZ-Board evaluation systems. The EZ-KIT Lite/EZ-Board and Audio EI3 Extender Board are designed to be used in conjunction with the CrossCore Embedded Studio development environment. The Audio EI3 Extender Board utilizes the ADAU1761 SigmaDSP stereo, low power, 96 kHz, 24-bit audio codec. The codec provides line input, line output, auxiliary input and headphone output. CrossCore Embedded Studio (CCES) offers a powerful programming tool with new flexibility that significantly decreases the time required to port software code to a processor, reducing time-to-market
최종 제품의 경우
-
CODEC Resolution24 Bit
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ASFLMB-12.288MHZ-LR-T | Abracon | MEMS Oscillators | Oscillator MEMS 12.288MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R | 구매 | |
|
ADAU1761BCPZ-R7 | Analog Devices | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP T/R | 구매 |