ADZS-BF707-EZLITE, ADSP-BF707 EZ-KIT Lite Evaluation System based on Blackfin Digital Signal Processors (DSPs)
Analog Devices이 부품 ADSP-BF707BBCZ-ENG 을 사용하는 참조 설계
이미지
1 / 14
최종 제품의 경우
- Audio Processing
- Communications & Networking
- Environmental
- Video Processing
Description
- ADZS-BF707-EZLITE, ADSP-BF70x EZ-KIT Lite Evaluation System for the Blackfin processors. The ADSP-BF707 processor is a member of the Blackfin family of products. Blackfin processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. New enhancements to the Blackfin+ core add 32-bit MAC and 16-bit complex MAC support, cache enhancements, branch prediction and other instruction set improvements - all while maintaining instruction set compatibility to previous Blackfin products
최종 제품의 경우
-
Embedded System TypeDSP
-
Family NameBlackfin
-
PlatformEZ-KIT Lite
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP23017-E/ML | Microchip Technology | GPIO Expanders | I2C Interface 1700kHz 5.5V 28-Pin QFN EP Tube | 구매 | |
|
NFE61PT472C1H9L | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 2A 50VDC Flat Style SMD T/R | 구매 | |
|
ADM6315-29D2ARTZR7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | 구매 | |
|
NFE61PT472C1H9L | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 2A 50VDC Flat Style SMD T/R | 구매 | |
|
SN74CBTLV1G125DCKR | Texas Instruments | Bus Switches | Bus Switch 1-Element CMOS 1-IN 5-Pin SC-70 T/R | 구매 | |
|
INA3221AIRGVT | Texas Instruments | Power Supply Controllers and Monitors | Monitor 2.7V to 5.5V 16-Pin VQFN EP T/R | 구매 | |
|
S-8110 W | NIDEC COMPONENTS CORPORATION | Switch DIP | Switch DIP N.O./N.C. SP8T 8 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Tray | 구매 | |
|
NFE61PT472C1H9L | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 2A 50VDC Flat Style SMD T/R | 구매 | |
|
ADP5024ACPZ-R2 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R | 구매 | |
|
MIC2025-1YMM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.7A 8-Pin MSOP Tube | 구매 | |
|
ABS07-32.768kHz-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 |