AFE5803EVM Evaluation board provides a convenient platform to evaluate the AFE5803
Texas Instruments이 부품 AFE5803 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Medical Imaging
- Ultrasound Imaging
Description
- AFE5803EVM provides a convenient platform to evaluate the AFE5803. The AFE5803 is an 8-channel fully integrated analog front end (AFE). The EVM kit includes the User's Guide, software, a USB cable, and the board comes completely assembled. Users need to provide the input signal for measurement from a signal generator. Users will need to have a method to attach and analyze the data from the AFE5803's LVDS data stream. In the event that the user does not have a method, a deserializer board is offered
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels8CH
피쳐링 부품 (25)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ISO7240MDWRG4 | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R | 구매 | |
|
OPA211AIDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R | 구매 | |
|
OPA211AIDG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
OPA2614IDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin SOIC T/R | 구매 | |
|
OPA211AIDRGR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R | 구매 | |
|
OPA211AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
OPA2614IDG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin SOIC Tube | 구매 | |
|
OPA211AIDGKT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R | 구매 | |
|
CDCM7005RGZTG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
OPA211AIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R | 구매 | |
|
CDCM7005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
OPA2614ID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin SOIC Tube | 구매 |